Boxes, Enclosures and Racks
SNC-3750
Light Gray Galvanized Steel Wall Mount NEMA Sheet Metal Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
NEMA Sheet Metal Box
Door Type
Doorless
Body Material
Steel
Body Color
Light Gray
Product Depth (Metric) (mm)
206.25
Product Height (Metric) (mm)
161.54
Mounting
Wall Mount
IP Rating
IP65
NEMA Rating
4
Order Quantity