Arrow Electronic Components Online
SNB3751SS|BUD|simage
SNB3751SS|BUD|limage
Boxes, Enclosures and Racks

SNB-3751-SS

Natural Stainless Steel Wall Mount NEMA Sheet Metal Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    NEMA Sheet Metal Box
  • Door Type
    Steel
  • Body Material
    Stainless Steel 304
  • Body Color
    Natural
  • Mounting
    Wall Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources