Arrow Electronic Components Online
SNB3730SS|BUD|simage
SNB3730SS|BUD|limage
Boxes, Enclosures and Racks

SNB-3730-SS

Natural Stainless Steel 304 Wall Mount NEMA Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.20.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    NEMA Box
  • Door Type
    Stainless Steel
  • Body Material
    Stainless Steel 304
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    250
  • Product Depth (Metric) (mm)
    200
  • Product Height (Metric) (mm)
    150
  • Mounting
    Wall Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources