Arrow Electronic Components Online
SNAH25111M450BK|KYOCERAAVX|simage
SNAH25111M450BK|KYOCERAAVX|limage
Capacitor Aluminum Electrolytic

SNAH25111M450BK

Snap in Aluminum Electrolytic Capacitors

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Tolerance
    20%
  • Voltage
    450VDC
  • Terminal Pitch (mm)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources