Arrow Electronic Components Online
SN75LVDS86DGG|TI|limage
SN75LVDS86DGG|TI|simage
LVDS

SN75LVDS86DGG

LVDS Receiver 178.5Mbps 48-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Receiver
  • Number of Drivers
    0
  • Number of Receivers
    4
  • Number of Elements per Chip
    3
  • Transmission Data Rate (Mbps)
    178.5
  • Maximum Propagation Delay Time (ns)
    8.7
  • Minimum Operating Frequency (MHz)
    31
  • Maximum Operating Frequency (MHz)
    68
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.1
  • Differential Input High Threshold Voltage (V)
    0.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    20
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    12.6(Max) mm
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources