Arrow Electronic Components Online
SN75LVDS84DGGR|TI|simage
SN75LVDS84DGGR|TI|limage
LVDS

SN75LVDS84DGGR

LVDS Transmitter 163Mbps 0.454V 48-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Number of Drivers
    4
  • Number of Receivers
    0
  • Number of Elements per Chip
    3
  • Transmission Data Rate (Mbps)
    163
  • Maximum Propagation Delay Time (ns)
    14.2
  • Minimum Operating Frequency (MHz)
    31
  • Maximum Operating Frequency (MHz)
    68
  • Input Signal Type
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Differential Output Voltage (V)
    0.454
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    20
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    12.5
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources