Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Transmitter
Number of Drivers
5
Number of Receivers
0
Number of Elements per Chip
4
Minimum Operating Frequency (MHz)
31
Maximum Operating Frequency (MHz)
68
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Differential Output Voltage (V)
0.454
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
25
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
6.2(Max) mm
Package Length
14.1(Max) mm
PCB changed
56
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
56
Lead Shape
Gull-wing

