Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Transmitter
Number of Drivers
5
Number of Receivers
0
Number of Elements per Chip
4
Minimum Clock Frequency (MHz)
10
Maximum Clock Frequency (MHz)
135
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
25
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
14
PCB changed
56
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
56
Lead Shape
Gull-wing
Order Quantity

