Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Receiver
Number of Drivers
0
Number of Receivers
4
Number of Elements per Chip
4
Transmission Data Rate (Mbps)
200
Maximum Propagation Delay Time (ns)
4
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1(Min)
Differential Input High Threshold Voltage (V)
0.1(Max)
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
40
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

