Arrow Electronic Components Online
SN75LVCP601RTJR|TI|simage
SN75LVCP601RTJR|TI|limage
Top Searched
LVDS

SN75LVCP601RTJR

LVDS Driver 6000Mbps 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Driver
  • Number of Drivers
    2
  • Transmission Data Rate (Mbps)
    6000
  • Maximum Propagation Delay Time (ns)
    0.4
  • Input Signal Type
    CML
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources