Arrow Electronic Components Online
SN75DP159RGZR|TI|simage
SN75DP159RGZR|TI|limage
Specialized Interfaces

SN75DP159RGZR

Display Port to DVI/HDMI Level Shifter 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Display Port to DVI/HDMI Level Shifter
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1|3
  • Typical Operating Supply Voltage (V)
    1.1|3.3
  • Maximum Operating Supply Voltage (V)
    1.27|3.6
  • Maximum Supply Current (mA)
    110
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources