EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
Automotive | No |
PPAP | No |
Product Category | Interface |
Interface Type | I2C |
Minimum Operating Supply Voltage (V) | 1|3 |
Typical Operating Supply Voltage (V) | 1.1|3.3 |
Maximum Operating Supply Voltage (V) | 1.27|3.6 |
Maximum Supply Current (mA) | 300 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |