Arrow Electronic Components Online
SN75DP129RHHR|TI|simage
SN75DP129RHHR|TI|limage
Specialized Interfaces

SN75DP129RHHR

DisplayPort to TMDS Translator 36-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    DisplayPort to TMDS Translator
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    112
  • Maximum Power Dissipation (mW)
    2941
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources