Arrow Electronic Components Online
SN75DP128ARTQT|TI|simage
SN75DP128ARTQT|TI|limage
Specialized Interfaces

SN75DP128ARTQT

Display Port 1/2 Switch 56-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Display Port 1/2 Switch
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    65
  • Maximum Power Dissipation (mW)
    340
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources