Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Dual Mode Display Port
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
55
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.1(Max)
Package Length
6.1(Max)
PCB changed
36
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
36
Lead Shape
No Lead

