Arrow Electronic Components Online
SN75ALS197NSR|TI|simage
SN75ALS197NSR|TI|limage
Bus Line Transceivers

SN75ALS197NSR

Quad Receiver 16-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    20MBd
  • Interface Standards
    V.10|V.11|X.26|X.27
  • Data Transmission Topology
    Multipoint
  • Number of Receivers
    4
  • Receiver Signal Type
    Differential
  • Driving Mode
    3-State
  • Number of Receiver Enables
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    35
  • Isolation
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max) mm
  • Package Width
    5.3 mm
  • Package Length
    10.2 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources