Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Receiver
Data Rate
20MBd
Receiver Communication Type
RS-423|RS-422
Interface Standards
V.11|V.10|EIA/TIA-423-A|EIA/TIA-422-B
Data Transmission Topology
Multidrop|Point-to-Point
Number of Receivers
4
Receiver Signal Type
Differential|Single-Ended
Number of Receivers per Line
10
Driving Mode
3-State
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
35
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
Order Quantity

