Arrow Electronic Components Online
SN75ALS194DR|TI|simage
SN75ALS194DR|TI|limage
Bus Line Transceivers

SN75ALS194DR

Quad Transmitter RS-422 16-Pin SOIC T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transmitter
  • Data Rate
    20MBd
  • Transmitter Communication Type
    RS-422
  • Interface Standards
    EIA/TIA-422-B, V.11
  • Data Transmission Topology
    Multipoint
  • Number of Transmitters
    4
  • Transmitter Signal Type
    Differential
  • Number of Drivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    45
  • Supplier Temperature Grade
    Commercial
  • Isolation
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources