Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transmitter
Data Rate
20MBd
Transmitter Communication Type
RS-422
Interface Standards
EIA/TIA-422-B|V.11
Data Transmission Topology
Multipoint
Number of Transmitters
4
Transmitter Signal Type
Differential
Number of Drivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
45
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

