Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transmitter
Data Rate
20MBd
Transmitter Communication Type
RS-422
Interface Standards
EIA/TIA-422-B|V.11
Data Transmission Topology
Multidrop
Number of Transmitters
2
Transmitter Signal Type
Differential
Number of Drivers per Line
1
Driving Mode
No
Number of Transmitter Enables
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
40
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

