Bus Line Transceivers
SN75ALS176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
35MBd
Transmitter Communication Type
RS-422, RS-485
Receiver Communication Type
RS-422, RS-485
Interface Standards
EIA/TIA-422-B, EIA/TIA-485-A, V.11, X.27
Data Transmission Topology
Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
30
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
SN75ALS176B
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

