Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transmitter
Data Rate
20MBd
Transmitter Communication Type
RS-422|RS-485
Interface Standards
EIA/TIA-422-B|RS-485
Data Transmission Topology
Multipoint
Number of Transmitters
4
Transmitter Signal Type
Differential
Number of Drivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
55
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
13(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

