Arrow Electronic Components Online
SN75ALS160DWRG4|TI|simage
SN75ALS160DWRG4|TI|limage
Bus Transceivers

SN75ALS160DWRG4

Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ALS
  • Logic Function
    Bus Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    8
  • Number of Selection Inputs per Element
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    36
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    17@4.75V to 5.25V
  • Propagation Delay Test Condition (pF)
    50
  • Output Type
    3-State|Open Collector
  • Maximum Low Level Output Current (mA)
    48
  • Maximum High Level Output Current (mA)
    -5.2
  • Typical Quiescent Current (uA)
    52000
  • Maximum Quiescent Current (uA)
    80000
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Power Dissipation (mW)
    46
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources