Arrow Electronic Components Online
SN75ALS085DW|TI|simage
SN75ALS085DW|TI|limage
Bus Line Transceivers

SN75ALS085DW

Dual Transmitter/Receiver IEEE-802.3 24-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Transmitter Communication Type
    IEEE-802.3
  • Receiver Communication Type
    IEEE-802.3
  • Interface Standards
    IEEE-802.3
  • Data Transmission Topology
    Multipoint
  • Number of Transceivers
    1
  • Number of Transmitters
    2
  • Number of Receivers
    2
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    2
  • Number of Receiver Enables
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    225
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources