Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A991b.
Estatus de pieza
Active
Código HTS
8542.39.00.10
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
20Mbps
Transmitter Communication Type
RS-485
Receiver Communication Type
RS-485
Interface Standards
EIA-485|RS-485
Data Transmission Topology
Multipoint
Number of Transceivers
1
Number of Transmitters
9
Number of Receivers
9
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
32
Number of Receivers per Line
32
Driving Mode
3-State
Number of Transmitter Enables
9
Number of Receiver Enables
9
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
60
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min)
Package Width
7.59(Max)
Package Length
18.54(Max)
PCB changed
56
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
56
Lead Shape
Gull-wing
Order Quantity

