Arrow Electronic Components Online
SN75468DR|TI|limage
SN75468DR|TI|simage
Darlington BJT

SN75468DR

Trans Darlington NPN 100V 0.5A 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Array 7
  • Number of Elements per Chip
    7
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    30
  • Maximum Continuous DC Collector Current (A)
    0.5
  • Operating Junction Temperature (°C)
    150
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.6@500uA@350mA|1.3@350uA@200mA|1.1@250uA@100mA
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources