Arrow Electronic Components Online
SN75453BPSR|TI|simage
SN75453BPSR|TI|limage
Peripheral Drivers

SN75453BPSR

Pref DRVR Dual 4.75V to 5.25V 1050mW 8-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Drivers
    2
  • Driver Type
    OR
  • Maximum Propagation Delay Time (ns)
    25
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    4.75 to 5.25
  • Maximum Supply Current (A)
    0.068
  • Maximum Power Dissipation (mW)
    1050
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Maximum Turn-Off Delay Time (ns)
    12
  • Maximum Turn-On Delay Time (ns)
    8
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.6(Max)
  • Package Length
    6.5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources