Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Drivers
2
Driver Type
OR
Maximum Propagation Delay Time (ns)
25
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
4.75 to 5.25
Maximum Supply Current (A)
0.068
Maximum Power Dissipation (mW)
725
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Maximum Turn-Off Delay Time (ns)
12
Maximum Turn-On Delay Time (ns)
8
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

