Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Drivers
2
Driver Type
NAND
Maximum Propagation Delay Time (ns)
35
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
4.75 to 5.25
Maximum Supply Current (A)
0.071
Maximum Power Dissipation (mW)
1050
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Maximum Turn-Off Delay Time (ns)
12
Maximum Turn-On Delay Time (ns)
8
Packaging
Tube
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.6(Max)
Package Length
6.5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

