Arrow Electronic Components Online
SN75452BDRG4|TI|limage
SN75452BDRG4|TI|simage
Peripheral Drivers

SN75452BDRG4

Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Drivers
    2
  • Driver Type
    NAND
  • Maximum Propagation Delay Time (ns)
    35
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    4.75 to 5.25
  • Maximum Supply Current (A)
    0.071
  • Maximum Power Dissipation (mW)
    725
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Maximum Turn-Off Delay Time (ns)
    12
  • Maximum Turn-On Delay Time (ns)
    8
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources