Arrow Electronic Components Online
SN75451BD|TI|simage
SN75451BD|TI|limage
Top Searched
Peripheral Drivers

SN75451BD

Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Drivers
    2
  • Driver Type
    AND
  • Maximum Propagation Delay Time (ns)
    25
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    4.75 to 5.25
  • Maximum Supply Current (A)
    0.065
  • Maximum Power Dissipation (mW)
    725
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Maximum Turn-Off Delay Time (ns)
    12
  • Maximum Turn-On Delay Time (ns)
    8
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    SN75451B
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    75
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources