Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Drivers
4
Driver Type
AND
Maximum Propagation Delay Time (ns)
5000
Maximum Input Voltage (V)
5.25
Operating Supply Voltage Range (V)
4.75 to 5.25
Maximum Power Dissipation (mW)
2075
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.8(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

