Arrow Electronic Components Online
SN75189AD|TI|simage
SN75189AD|TI|limage
Bus Line Transceivers

SN75189AD

Quad Receiver RS-232 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    1Mbps
  • Receiver Communication Type
    RS-232
  • Interface Standards
    EIA/TIA-232-F|V.28
  • Data Transmission Topology
    Point-to-Point
  • Number of Receivers
    4
  • Receiver Signal Type
    Single-Ended
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    26
  • Supplier Temperature Grade
    Commercial
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources