Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Line Transmitter
Data Rate
300Kbps
Transmitter Communication Type
RS-232
Interface Standards
EIA/TIA-232-E|V.28
Data Transmission Topology
Point-to-Point
Number of Transmitters
4
Transmitter Signal Type
Single-Ended
Number of Drivers per Line
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Dual
Minimum Dual Supply Voltage (V)
±7.5
Typical Dual Supply Voltage (V)
±9
Maximum Dual Supply Voltage (V)
±15
Maximum Supply Current (mA)
34
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

