Arrow Electronic Components Online
SN75188D|TI|limage
SN75188D|TI|simage
Bus Line Transceivers

SN75188D

Quad Transmitter RS-232 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transmitter
  • Data Rate
    300Kbps
  • Transmitter Communication Type
    RS-232
  • Interface Standards
    EIA/TIA-232-E|V.28
  • Data Transmission Topology
    Point-to-Point
  • Number of Transmitters
    4
  • Transmitter Signal Type
    Single-Ended
  • Number of Drivers per Line
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    ±7.5
  • Typical Dual Supply Voltage (V)
    ±9
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Supply Current (mA)
    34
  • Supplier Temperature Grade
    Commercial
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources