Arrow Electronic Components Online
SN75160BNE4|TI|simage
SN75160BNE4|TI|limage
Bus Transceivers

SN75160BNE4

Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active-Unconfirmed
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    8
  • Number of Selection Inputs per Element
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    35
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    22@5V
  • Propagation Delay Test Condition (pF)
    30
  • Output Type
    3-State|Open Collector
  • Maximum Low Level Output Current (mA)
    48
  • Maximum High Level Output Current (mA)
    -5.2
  • Typical Quiescent Current (uA)
    85000
  • Maximum Quiescent Current (uA)
    110000
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Power Dissipation (mW)
    1150
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    25.4
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources