Bus Transceivers
SN75160BDWE4
Bus XCVR Single 8-CH 3-ST/Open Collector 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Selection Inputs per Element
0
Bus Hold
No
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
35
Maximum Propagation Delay Time @ Maximum CL (ns)
22@5V
Propagation Delay Test Condition (pF)
30
Output Type
3-State|Open Collector
Maximum Low Level Output Current (mA)
48
Maximum High Level Output Current (mA)
-5.2
Typical Quiescent Current (uA)
85000
Maximum Quiescent Current (uA)
110000
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Maximum Power Dissipation (mW)
1125
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

