Arrow Electronic Components Online
SN75157P|TI|limage
SN75157P|TI|simage
Bus Line Transceivers

SN75157P

Dual Receiver RS-422/RS-423 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    SN75157P
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    4Mbps
  • Receiver Communication Type
    RS-423|RS-422
  • Interface Standards
    EIA/TIA-422-B|EIA/TIA-423-B|V.10|V.11
  • Data Transmission Topology
    Point-to-Point|Multidrop
  • Number of Receivers
    2
  • Receiver Signal Type
    Single-Ended|Differential
  • Number of Receivers per Line
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    50
  • Supplier Temperature Grade
    Commercial
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources