Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Line Receiver
Data Rate
4Mbps
Receiver Communication Type
RS-423|RS-422
Interface Standards
V.11|V.10|EIA/TIA-423-B|EIA/TIA-422-B
Data Transmission Topology
Multidrop|Point-to-Point
Number of Receivers
2
Receiver Signal Type
Differential|Single-Ended
Number of Receivers per Line
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
50
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

