Arrow Electronic Components Online
SN75154NSR|TI|simage
SN75154NSR|TI|limage
Bus Line Transceivers

SN75154NSR

Quad Receiver RS-232 16-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    1Mbps(Min)
  • Receiver Communication Type
    RS-232
  • Interface Standards
    EIA/TIA-232-E|V.28
  • Data Transmission Topology
    Point-to-Point
  • Number of Receivers
    4
  • Receiver Signal Type
    Single-Ended
  • Number of Receivers per Line
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    4.5|10.8
  • Typical Dual Supply Voltage (V)
    5|12
  • Maximum Dual Supply Voltage (V)
    5.5|13.2
  • Maximum Supply Current (mA)
    40
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources