Arrow Electronic Components Online
SN75150P|TI|limage
SN75150P|TI|simage
Bus Line Transceivers

SN75150P

Dual Transmitter RS-232 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transmitter
  • Data Rate
    450Kbps
  • Transmitter Communication Type
    RS-232
  • Interface Standards
    EIA/TIA-232-F|V.28
  • Data Transmission Topology
    Point-to-Point
  • Number of Transmitters
    2
  • Transmitter Signal Type
    Single-Ended
  • Number of Drivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    ±10.8
  • Typical Dual Supply Voltage (V)
    ±12
  • Maximum Dual Supply Voltage (V)
    ±13.2
  • Maximum Supply Current (mA)
    22
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources