Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
SVHC
Yes
Automotive
No
PPAP
No
Function
Line Receiver
Number of Receivers
2
Receiver Signal Type
Differential
Number of Receivers per Line
1
Driving Mode
3-State
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Dual
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
5.25
Minimum Dual Supply Voltage (V)
±4.75
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.25
Maximum Supply Current (mA)
-15|30
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

