Arrow Electronic Components Online
SN75107AD|TI|simage
SN75107AD|TI|limage
Bus Line Transceivers

SN75107AD

Dual Receiver 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Number of Receivers
    2
  • Receiver Signal Type
    Differential
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Dual
  • Minimum Single Supply Voltage (V)
    4.75
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    ±4.75
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.25
  • Maximum Supply Current (mA)
    -15|30
  • Supplier Temperature Grade
    Commercial
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    8.65 mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources