Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
VME
Logic Function
Universal Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
1
Number of Channels per Chip
10
Number of Selection Inputs per Element
0
Number of Output Enables per Element
3 Low/2 High
Number of Input Enables per Element
1 High
Number of Direction Control Inputs
1 Low/High
Bus Hold
Yes
Triggering Type
Positive-Edge
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
14.5
Maximum Propagation Delay Time @ Maximum CL (ns)
10.1@3.3V
Propagation Delay Test Condition (pF)
50
Input Level
LVTTL|TTL
Output Level
LVTTL|TTL
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-48
Maximum Quiescent Current (uA)
30000
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Tolerant I/Os (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
9.7
PCB changed
48
Standard Package Name
SO
Supplier Package
TVSOP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

