Arrow Electronic Components Online
SN74VMEH22501ADGGR|TI|limage
SN74VMEH22501ADGGR|TI|simage
Bus Transceivers

SN74VMEH22501ADGGR

Bus XCVR Single 10-CH 3-ST 48-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    VME
  • Logic Function
    Universal Bus Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    10
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    3 Low/2 High
  • Number of Input Enables per Element
    1 High
  • Number of Direction Control Inputs
    1 Low/High
  • Bus Hold
    Yes
  • Triggering Type
    Positive-Edge
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    14.5
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    10.1@3.3V
  • Propagation Delay Test Condition (pF)
    50
  • Input Level
    LVTTL|TTL
  • Output Level
    LVTTL|TTL
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    64
  • Maximum High Level Output Current (mA)
    -48
  • Maximum Quiescent Current (uA)
    30000
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Tolerant I/Os (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    12.5
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources