Top Searched
FIFOs Memory
SN74V3680-15PEU
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 36 128-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
576K
Organization
16Kx36
Configuration
Dual
Data Bus Width (bit)
36
Bus Directional
Uni-Directional
Timing Type
Synchronous
Maximum Clock Rate (MHz)
66.7
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Operating Current (mA)
40
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Expansion Support
Yes
Expansion Type
Depth|Width
FWFT Support
Yes
Retransmit Capability
Yes
Packaging
Tray
Programmability
Yes
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.2(Max)
Package Length
20.2(Max)
PCB changed
128
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
128
Lead Shape
Gull-wing

