FIFOs Memory
SN74V293PZAEP
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
1.125M
Organization
64Kx18|128Kx9
Configuration
Dual
Data Bus Width (bit)
18/9
Bus Directional
Uni-Directional
Timing Type
Synchronous
Maximum Clock Rate (MHz)
133
Max. Access Time (ns)
5
Process Technology
180nm
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Operating Current (mA)
35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Expansion Support
Yes
Expansion Type
Depth|Width
FWFT Support
Yes
Retransmit Capability
Yes
Packaging
Tray
Programmability
Yes
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
14.2(Max) mm
Package Length
14.2(Max) mm
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

