FIFOs Memory
SN74V245-20PAG
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
72K
Organization
4Kx18
Configuration
Dual
Data Bus Width (bit)
18
Bus Directional
Uni-Directional
Timing Type
Synchronous
Maximum Clock Rate (MHz)
50
Max. Access Time (ns)
12
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
35
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Expansion Support
Yes
Expansion Type
Depth|Width
FWFT Support
Yes
Retransmit Capability
No
Packaging
Tray
Programmability
Yes
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

