Level Translators
SN74TVC3306DCUR
Voltage Level Translator 3-CH Bidirectional 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
TVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
3
Maximum Propagation Delay Time @ Maximum CL (ns)
1.4@3.3V
Absolute Propagation Delay Time (ns)
1.4
Process Technology
0.25um
Minimum Latch-Up Current (mA)
100
Output Type
Open Drain
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-64
Minimum Operating Supply Voltage (V)
0
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Maximum Supply Current (mA)
0.00007(Typ)
Mounting
Surface Mount
Package Height
0.7
Package Width
2.3
Package Length
2
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

