Level Translators
SN74TVC3306DCTR
Voltage Level Translator 3-CH Bidirectional 8-Pin SSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
TVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
3
Maximum Propagation Delay Time @ Maximum CL (ns)
1.4@3.3V
Absolute Propagation Delay Time (ns)
1.4
Process Technology
0.25um
Minimum Latch-Up Current (mA)
100
Output Type
Open Drain
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-64
Minimum Operating Supply Voltage (V)
0
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Maximum Supply Current (mA)
0.00007(Typ)
Mounting
Surface Mount
Package Height
1.05
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

